Isolated Module DC DC Converter 1 Output 24V 84mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2SX-2424/H-TRAY

DigiKey Part Number
945-3427-ND
Manufacturer
Manufacturer Product Number
R2SX-2424/H-TRAY
Description
DC DC CONVERTER 24V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R2SX-2424/H-TRAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹669.08000₹669.08
5₹644.28800₹3,221.44
10₹633.85100₹6,338.51
25₹620.32040₹15,508.01
50₹610.27520₹30,513.76
100₹600.35080₹60,035.08
250₹587.47436₹1,46,868.59
500₹577.90416₹2,88,952.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.