



RAC02-3.3SGB | |
|---|---|
DigiKey Part Number | 945-3217-ND |
Manufacturer | |
Manufacturer Product Number | RAC02-3.3SGB |
Description | AC/DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC02-3.3SGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | |
Approval Agency | CE, cURus, FCC | |
Line Regulation | ±2% | |
Load Regulation | ±6% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹884.34000 | ₹884.34 |
| 5 | ₹841.84200 | ₹4,209.21 |
| 10 | ₹824.41700 | ₹8,244.17 |
| 25 | ₹801.84680 | ₹20,046.17 |
| 50 | ₹785.18520 | ₹39,259.26 |
| 100 | ₹768.85900 | ₹76,885.90 |
| 250 | ₹747.81764 | ₹1,86,954.41 |
| 500 | ₹732.27796 | ₹3,66,138.98 |