


RAC05-12SC | |
|---|---|
DigiKey Part Number | 945-2098-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-12SC |
Description | AC/DC CONVERTER 12V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 420mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-12SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.11" L x 1.09" W x 0.62" H (53.5mm x 27.8mm x 15.7mm) | |
Approval Agency | CE, cULus, EN | |
Standard Number | 60950-1 | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Weight | 0.077 lb (34.93 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,171.23000 | ₹2,171.23 |
| 5 | ₹2,067.61000 | ₹10,338.05 |
| 10 | ₹2,024.55900 | ₹20,245.59 |
| 25 | ₹1,969.16920 | ₹49,229.23 |
| 50 | ₹1,928.27920 | ₹96,413.96 |









