
RACM30-48SK/277 | |
|---|---|
DigiKey Part Number | 945-RACM30-48SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-48SK/277 |
Description | AC/DC CONVERTER 48V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 625mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Recom Power | Features Universal Input |
Series | Operating Temperature -40°C ~ 90°C (With Derating) |
Packaging Tube | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus, IECEE CB Scheme |
Voltage - Output 1 48V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output (Max) 625mA | Line Regulation ±1.5% |
Power (Watts) 30 W | Load Regulation 1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,973.68000 | ₹1,973.68 |
| 10 | ₹1,676.97500 | ₹16,769.75 |
| 100 | ₹1,425.52220 | ₹1,42,552.22 |