
RACV20-12-LP | |
|---|---|
DigiKey Part Number | 945-2951-ND |
Manufacturer | |
Manufacturer Product Number | RACV20-12-LP |
Description | LED DRIVER CV AC/DC 12V 1.67A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.67A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACV20-12-LP Models |
Category | Current - Output (Max) 1.67A |
Manufacturer Recom Power | Power (Watts) 20 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 45°C |
Type Constant Voltage | Efficiency 82% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.04" L x 1.97" W x 0.51" H (128.0mm x 50.0mm x 13.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CB, CE, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,529.18000 | ₹1,529.18 |
| 5 | ₹1,397.79000 | ₹6,988.95 |
| 10 | ₹1,344.48800 | ₹13,444.88 |
| 25 | ₹1,277.17000 | ₹31,929.25 |
| 50 | ₹1,228.43380 | ₹61,421.69 |
| 100 | ₹1,181.53320 | ₹1,18,153.32 |
| 250 | ₹1,122.19428 | ₹2,80,548.57 |
| 500 | ₹1,079.25416 | ₹5,39,627.08 |