Isolated Module DC DC Converter 1 Output 3.3V 900mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC3-243.3SRWZ/H2/A

DigiKey Part Number
945-1853-5-ND
Manufacturer
Manufacturer Product Number
REC3-243.3SRWZ/H2/A
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 900mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-243.3SRWZ/H2/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,221.55000₹2,221.55
5₹2,138.61800₹10,693.09
10₹2,104.04700₹21,040.47
25₹2,059.00040₹51,475.01
50₹2,025.52820₹1,01,276.41
100₹1,992.54960₹1,99,254.96
250₹1,949.72324₹4,87,430.81
500₹1,690.40150₹8,45,200.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.