


REC5-0505SRW/H6/A | |
|---|---|
DigiKey Part Number | 945-1864-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-0505SRW/H6/A |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-0505SRW/H6/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,736.87000 | ₹2,736.87 |
| 5 | ₹2,635.11400 | ₹13,175.57 |
| 10 | ₹2,592.43500 | ₹25,924.35 |
| 25 | ₹2,536.93280 | ₹63,423.32 |
| 50 | ₹2,495.65160 | ₹1,24,782.58 |
| 100 | ₹2,455.02240 | ₹2,45,502.24 |
| 250 | ₹2,402.23444 | ₹6,00,558.61 |