


REC7.5-1212SRW/H2/A/M | |
|---|---|
DigiKey Part Number | 945-2839-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-1212SRW/H2/A/M |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 625mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-1212SRW/H2/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,713.58000 | ₹2,713.58 |
| 5 | ₹2,612.75000 | ₹13,063.75 |
| 10 | ₹2,570.25600 | ₹25,702.56 |
| 25 | ₹2,515.27640 | ₹62,881.91 |
| 50 | ₹2,474.34920 | ₹1,23,717.46 |
| 100 | ₹2,434.04630 | ₹2,43,404.63 |
| 250 | ₹2,381.72232 | ₹5,95,430.58 |