



REDIN240-48 | |
|---|---|
DigiKey Part Number | 945-3006-ND |
Manufacturer | |
Manufacturer Product Number | REDIN240-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | REDIN240-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93.7% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Universal Input | |
Size / Dimension | 4.50" L x 1.81" W x 4.88" H (114.3mm x 46.0mm x 124.4mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | - |



