Isolated Module DC DC Converter 1 Output 15V 234mA 4.5V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM4A-0515S/SMD

DigiKey Part Number
945-REM4A-0515S/SMD-ND
Manufacturer
Manufacturer Product Number
REM4A-0515S/SMD
Description
4W DC/DC-CONVERTER 'MEDLINE' SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 234mA 4.5V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
REM4A-0515S/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
234mA
Power (Watts)
4 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 7 Leads
Size / Dimension
0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
cURus, UL
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹3,682.71000₹3,682.71
5₹3,545.54000₹17,727.70
10₹3,488.04500₹34,880.45
25₹3,413.32880₹85,333.22
50₹3,357.78980₹1,67,889.49
100₹3,303.07100₹3,30,307.10
250₹3,232.03712₹8,08,009.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.