
RKZ-152005D/P | |
---|---|
DigiKey Part Number | 945-3368-ND |
Manufacturer | |
Manufacturer Product Number | RKZ-152005D/P |
Description | DC DC CONVERTER 20V -5V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ-152005D/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹733.88000 | ₹733.88 |
5 | ₹706.37000 | ₹3,531.85 |
10 | ₹694.83400 | ₹6,948.34 |
25 | ₹680.03240 | ₹17,000.81 |
50 | ₹668.99320 | ₹33,449.66 |
100 | ₹658.11360 | ₹65,811.36 |
250 | ₹643.99684 | ₹1,60,999.21 |
500 | ₹633.50066 | ₹3,16,750.33 |