Isolated Module DC DC Converter 1 Output 5V 600mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKZ3-1205S

DigiKey Part Number
945-3105-5-ND
Manufacturer
Manufacturer Product Number
RKZ3-1205S
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RKZ3-1205S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.30" W x 0.48" H (19.6mm x 7.5mm x 12.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹938.38000₹938.38
5₹903.34600₹4,516.73
10₹888.80800₹8,888.08
25₹869.76080₹21,744.02
50₹855.65240₹42,782.62
100₹841.73050₹84,173.05
250₹823.67104₹2,05,917.76
500₹810.24482₹4,05,122.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.