
RLS-186-R | |
|---|---|
DigiKey Part Number | 945-RLS-186-RTR-ND - Tape & Reel (TR) 945-RLS-186-RCT-ND - Cut Tape (CT) 945-RLS-186-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLS-186-R |
Description | FIXED IND 18UH 1.89A 100 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Wirewound Inductor 1.89 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLS-186-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 5 | ₹120.02400 | ₹600.12 |
| 10 | ₹118.06700 | ₹1,180.67 |
| 25 | ₹115.55080 | ₹2,888.77 |
| 50 | ₹113.66820 | ₹5,683.41 |
| 100 | ₹111.82320 | ₹11,182.32 |
| 250 | ₹109.43392 | ₹27,358.48 |
| 500 | ₹107.65406 | ₹53,827.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹105.90309 | ₹1,05,903.09 |
| 2,000 | ₹104.17822 | ₹2,08,356.44 |
| 3,000 | ₹103.18144 | ₹3,09,544.32 |
| 5,000 | ₹101.93803 | ₹5,09,690.15 |
| 7,000 | ₹101.12718 | ₹7,07,890.26 |