
RMD40-110-24SUW/PT/DR | |
|---|---|
DigiKey Part Number | 945-RMD40-110-24SUW/PT/DR-ND |
Manufacturer | |
Manufacturer Product Number | RMD40-110-24SUW/PT/DR |
Description | 40W DC/DC-CONVERTER / PLUG & PLA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 16.8V | |
DC Voltage - Input (Max) | 137.5V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, IP20, Remote On/Off | |
Size / Dimension | 4.02" L x 2.36" W x 1.54" H (102.0mm x 60.0mm x 39.0mm) | |
Approval Agency | CE | |
Standard Number | 50155; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹6,697.20000 | ₹80,366.40 |