RP10-2424SA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 0
Unit Price: ₹5,317.54250
Datasheet
Isolated Module DC DC Converter 1 Output 24V 416mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-2424SA

DigiKey Part Number
RP10-2424SA-ND
Manufacturer
Manufacturer Product Number
RP10-2424SA
Description
DC DC CONVERTER 24V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 416mA 18V - 36V Input
EDA/CAD Models
RP10-2424SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
416mA
Power (Watts)
10 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 80°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes