
REC3-2412DR/H1 | |
|---|---|
DigiKey Part Number | 945-2827-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2412DR/H1 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2412DR/H1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,833.90000 | ₹1,833.90 |
| 5 | ₹1,765.87400 | ₹8,829.37 |
| 10 | ₹1,737.26700 | ₹17,372.67 |
| 25 | ₹1,700.08520 | ₹42,502.13 |
| 50 | ₹1,672.46500 | ₹83,623.25 |
| 100 | ₹1,645.24540 | ₹1,64,524.54 |
| 250 | ₹1,609.89252 | ₹4,02,473.13 |
| 500 | ₹1,583.61966 | ₹7,91,809.83 |