Isolated Module DC DC Converter 1 Output 24V 2.5A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP60Q-11024SRUWB/P

DigiKey Part Number
945-RP60Q-11024SRUWB/P-ND
Manufacturer
Manufacturer Product Number
RP60Q-11024SRUWB/P
Description
60W DC/DC-CONVERTER 'POWERLINE'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.5A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
14V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Max)
160V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
2.5A
Approval Agency
CE, cURus
Power (Watts)
60 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹18,315.71000₹18,315.71
5₹17,633.02800₹88,165.14
10₹17,346.10800₹1,73,461.08
25₹16,973.38280₹4,24,334.57
50₹16,696.54560₹8,34,827.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.