
RPM40-1215SG | |
|---|---|
DigiKey Part Number | RPM40-1215SG-ND |
Manufacturer | |
Manufacturer Product Number | RPM40-1215SG |
Description | DC/DC CONVERTER 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 18V | |
Number of Outputs | 1 | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Power (Watts) | 40W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.25" W x 0.75" H (101.6mm x 57.2mm x 19.0mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,074.93000 | ₹13,074.93 |