


RS3-0509S/H3 | |
|---|---|
DigiKey Part Number | 945-2758-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-0509S/H3 |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-0509S/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,025.86000 | ₹2,025.86 |
| 5 | ₹1,950.38200 | ₹9,751.91 |
| 10 | ₹1,918.79300 | ₹19,187.93 |
| 25 | ₹1,877.69800 | ₹46,942.45 |
| 50 | ₹1,847.18880 | ₹92,359.44 |
| 100 | ₹1,817.10840 | ₹1,81,710.84 |
| 250 | ₹1,778.05972 | ₹4,44,514.93 |
| 500 | ₹1,749.03786 | ₹8,74,518.93 |