


RS3-4809SZ/H2 | |
|---|---|
DigiKey Part Number | 945-2907-ND |
Manufacturer | |
Manufacturer Product Number | RS3-4809SZ/H2 |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 20V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-4809SZ/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,644.62000 | ₹2,644.62 |
| 5 | ₹2,546.58800 | ₹12,732.94 |
| 10 | ₹2,505.30600 | ₹25,053.06 |
| 25 | ₹2,451.68640 | ₹61,292.16 |
| 50 | ₹2,411.82140 | ₹1,20,591.07 |
| 100 | ₹2,372.53420 | ₹2,37,253.42 |
| 250 | ₹2,321.51672 | ₹5,80,379.18 |