
RS3-483.3S | |
|---|---|
DigiKey Part Number | 945-2772-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-483.3S |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-483.3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,845.08000 | ₹1,845.08 |
| 5 | ₹1,776.49800 | ₹8,882.49 |
| 10 | ₹1,747.70300 | ₹17,477.03 |
| 25 | ₹1,710.33600 | ₹42,758.40 |
| 50 | ₹1,682.52920 | ₹84,126.46 |
| 100 | ₹1,655.13250 | ₹1,65,513.25 |
| 250 | ₹1,619.57640 | ₹4,04,894.10 |
| 500 | ₹1,593.14140 | ₹7,96,570.70 |