Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSO-4815DZ

DigiKey Part Number
RSO-4815DZ-ND
Manufacturer
Manufacturer Product Number
RSO-4815DZ
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 18V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-4815DZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
34mA, 34mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,366.92000₹2,366.92
5₹2,279.14400₹11,395.72
10₹2,242.14800₹22,421.48
25₹2,194.12040₹54,853.01
50₹2,158.43000₹1,07,921.50
100₹2,123.28960₹2,12,328.96
250₹2,077.63404₹5,19,408.51
500₹1,840.42536₹9,20,212.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.