Network Switch - Unmanaged 14 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114FXE6-SC-80

DigiKey Part Number
114FXE6-SC-80-ND
Manufacturer
Manufacturer Product Number
114FXE6-SC-80
Description
NETWORK SWITCH-UNMANAGED 14 PORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 14 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
14
Copper Ports
8
Copper Type
10/100
Fiber Ports
6
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
10 ~ 49VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,48,147.87000₹6,48,147.87
Manufacturers Standard Package