
114FXE6-ST-80 | |
|---|---|
DigiKey Part Number | 114FXE6-ST-80-ND |
Manufacturer | |
Manufacturer Product Number | 114FXE6-ST-80 |
Description | NETWORK SWITCH-UNMANAGED 14 PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 14 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 14 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | 6 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, ST | |
Voltage - Input | 10 ~ 49VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,48,147.87000 | ₹6,48,147.87 |