516TX-A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 36
Unit Price: ₹1,71,773.48000
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: ₹1,85,161.51000
Datasheet
Network Switch - Advanced 16 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516TX-A

DigiKey Part Number
516TX-A-ND
Manufacturer
Manufacturer Product Number
516TX-A
Description
NETWORK SWITCH-ADVANCED 16 PORT
Customer Reference
Detailed Description
Network Switch - Advanced 16 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
16
Manufacturer
Red Lion Controls
Copper Type
10/100
Series
Connector Type
RJ45
Packaging
Bulk
Voltage - Input
10 ~ 30VDC
Part Status
Obsolete
Mounting Type
DIN Rail
Type
Switch - Advanced
Operating Temperature
-40°C ~ 85°C
Configuration
Fixed
Base Product Number
Number of Ports
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
716TXRed Lion Controls36RLC277-ND₹1,71,773.48000MFR Recommended
NT-5016-000-0000Red Lion Controls068-NT-5016-000-0000-ND₹1,85,161.51000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes