Image for 7018FXE2-SC-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7018FXE2-SC-15

DigiKey Part Number
7018FXE2-SC-15-ND
Manufacturer
Manufacturer Product Number
7018FXE2-SC-15
Description
NETWORK SWITCH-MANAGED 18 PORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 18 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
18
Copper Ports
14
Copper Type
10/100
Fiber Ports
2
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
2
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SC, SFP
Voltage - Input
10 ~ 30VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,44,582.53000₹2,44,582.53
Manufacturers Standard Package