
CUB4CL10 | |
|---|---|
DigiKey Part Number | RLC160-ND |
Manufacturer | |
Manufacturer Product Number | CUB4CL10 |
Description | PROCESS METER 4-50MA LCD PNL MNT |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Green Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.600" (15.20mm) |
Manufacturer Red Lion Controls | Voltage - Supply Loop Power, 9 ~ 28VDC (Backlight) |
Series | Panel Cutout Dimensions Rectangular - 68.00mm x 33.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Process Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Process | Operating Temperature 0°C ~ 60°C |
Measuring Range 4 ~ 50mA | Weight 0.206 lb (93.44 g) |
Display Type LCD - Black Characters, Green Backlight | Base Product Number |
Number of Characters Per Row 3.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUB5PB00 | Red Lion Controls | 36 | RLC168-ND | ₹28,084.40000 | MFR Recommended |
