
NT24K-16M12-POE | |
|---|---|
DigiKey Part Number | NT24K-16M12-POE-ND |
Manufacturer | |
Manufacturer Product Number | NT24K-16M12-POE |
Description | NETWORK SWITCH-MANAGED 16 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 16 | |
Connector Type | M12 | |
Voltage - Input | 22 ~ 49VDC | |
Ingress Protection | IP67 | |
Mounting Type | Bulkhead | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,99,521.90000 | ₹4,99,521.90 |