
NT24K-16TX-POE | |
|---|---|
DigiKey Part Number | NT24K-16TX-POE-ND |
Manufacturer | |
Manufacturer Product Number | NT24K-16TX-POE |
Description | NETWORK SWITCH-MANAGED 16 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports |
Datasheet | Datasheet |
Category | Copper Ports 16 |
Manufacturer Red Lion Controls | Copper Type 10/100/1000 |
Series | PoE Ports 16 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 22 ~ 49VDC |
Type Switch - Managed | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 80°C |
Number of Ports 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,38,536.11000 | ₹4,38,536.11 |