
SL-2ES-2ST | |
|---|---|
DigiKey Part Number | SL-2ES-2ST-ND |
Manufacturer | |
Manufacturer Product Number | SL-2ES-2ST |
Description | SL2 P CON1 STMMF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Category | Fiber Type 100BASE-FX (Multimode) |
Manufacturer Red Lion Controls | Distance 4km |
Series | Voltage - Input 10 ~ 30VDC |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Mounting Type DIN Rail |
Configuration Fixed | Ingress Protection IP30 |
Copper Ports 1 | Operating Temperature -10°C ~ 60°C |
Copper Type 10/100 | Base Product Number |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,315.74000 | ₹34,315.74 |
| 10 | ₹29,693.81200 | ₹2,96,938.12 |
| 25 | ₹28,540.44880 | ₹7,13,511.22 |