
SL-5ES-2SC | |
|---|---|
DigiKey Part Number | SL-5ES-2SC-ND |
Manufacturer | |
Manufacturer Product Number | SL-5ES-2SC |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 1 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Voltage - Input 10 ~ 30VDC |
Type Switch - Unmanaged | Ingress Protection IP40 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 60°C |
Copper Ports 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,235.36000 | ₹28,235.36 |