
SLX-18MG-1 | |
|---|---|
DigiKey Part Number | SLX-18MG-1-ND |
Manufacturer | |
Manufacturer Product Number | SLX-18MG-1 |
Description | NETWORK SWITCH-MANAGED 18 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 18 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Ports 18 |
Manufacturer Red Lion Controls | Copper Type 10/100/1000 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 10 ~ 30VDC |
Part Status Active | Ingress Protection IP40 |
Type Switch - Managed | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,80,601.68000 | ₹2,80,601.68 |
