Network Switch - Unmanaged 6 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLX-6ES-4ST

DigiKey Part Number
SLX-6ES-4ST-ND
Manufacturer
Manufacturer Product Number
SLX-6ES-4ST
Description
LX6 P UNMA 2MM (4 KM) STF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 6 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
6
Copper Ports
4
Copper Type
10/100
Fiber Ports
2
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
10 ~ 30VDC
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹71,513.73000₹71,513.73
10₹62,965.50100₹6,29,655.01
Manufacturers Standard Package