Image for VT-IPM2M-213-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT-IPM2M-213-D

DigiKey Part Number
VT-IPM2M-213-D-ND
Manufacturer
Manufacturer Product Number
VT-IPM2M-213-D
Description
12DI8DO8AI2AO,ETH1232
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet, RS-232, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Function
-
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
Ethernet, RS-232, RS-485
Sensitivity
-
Power - Output
2.4W
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,16,743.88000₹2,16,743.88
Manufacturers Standard Package