
C190 | |
|---|---|
DigiKey Part Number | 4938-C190-ND |
Manufacturer | |
Manufacturer Product Number | C190 |
Description | Laser Controller 750mA 0.8-3V |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 4.5V ~ 5.5V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RedWave Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laser Diode Controller | |
Data Rate | - | |
Number of Channels | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 500 mA | |
Current - Modulation | 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82,749.17000 | ₹82,749.17 |
| 5 | ₹78,648.98400 | ₹3,93,244.92 |
| 10 | ₹72,032.77800 | ₹7,20,327.78 |
| 25 | ₹64,577.89800 | ₹16,14,447.45 |