Phase Rotation Indicator CAT III 1000V, CAT IV 600V Measures AC Voltage 75 ~ 1000VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5044

DigiKey Part Number
2867-R5044-ND
Manufacturer
Manufacturer Product Number
R5044
Description
NON-CONTACT PHASE ROTATION TESTE
Customer Reference
Detailed Description
Phase Rotation Indicator CAT III 1000V, CAT IV 600V Measures AC Voltage 75 ~ 1000VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Type
Phase Rotation Indicator
Specifications
Measures AC Voltage 75 ~ 1000VAC
Ratings
CAT III 1000V, CAT IV 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate ₹12,114.18 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.