
RS53201R | |
|---|---|
DigiKey Part Number | 5397-RS53201RTR-ND - Tape & Reel (TR) 5397-RS53201RCT-ND - Cut Tape (CT) 5397-RS53201RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS53201R |
Description | IC REG BUCK ADJ 550MA 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Selectable 1.2V 1 Output 550mA 8-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 3.3V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.15V | Supplier Device Package 8-WLCSP (1.55x0.86) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹73.61700 | ₹736.17 |
| 25 | ₹66.46040 | ₹1,661.51 |
| 100 | ₹58.62330 | ₹5,862.33 |
| 250 | ₹54.88284 | ₹13,720.71 |
| 500 | ₹52.63146 | ₹26,315.73 |
| 1,000 | ₹51.32685 | ₹51,326.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹48.48530 | ₹1,45,455.90 |
| 6,000 | ₹47.36427 | ₹2,84,185.62 |
| 9,000 | ₹46.80308 | ₹4,21,227.72 |
| 15,000 | ₹46.18075 | ₹6,92,711.25 |