
RL-1256-1-180 | |
|---|---|
DigiKey Part Number | 5594-RL-1256-1-180-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-1-180 |
Description | FIXED IND 180UH 1.6A 217 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Wirewound Inductor 1.6 A 217mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 217mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.660" Dia (16.76mm) | |
Height - Seated (Max) | 0.850" (21.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹350.38000 | ₹350.38 |
| 10 | ₹288.03800 | ₹2,880.38 |
| 25 | ₹266.43760 | ₹6,660.94 |
| 50 | ₹251.21080 | ₹12,560.54 |
| 100 | ₹236.86020 | ₹23,686.02 |
| 250 | ₹219.16976 | ₹54,792.44 |
| 500 | ₹206.68842 | ₹1,03,344.21 |
| 1,000 | ₹194.93673 | ₹1,94,936.73 |
| 2,500 | ₹182.17863 | ₹4,55,446.58 |