
RL-2250-2.5-16 | |
|---|---|
DigiKey Part Number | 5594-RL-2250-2.5-16-ND |
Manufacturer | |
Manufacturer Product Number | RL-2250-2.5-16 |
Description | 50/60 HZ XFMR 2.5VA 115V:16V CT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5VA Power Transformer Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Renco Electronics, Inc. | Center Tap Yes |
Packaging Bulk | Power - Max 2.5VA |
Part Status Active | Mounting Type Through Hole |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Termination Style PC Pin |
Current - Output (Max) Parallel 300mA, Series 150mA | Size / Dimension 41.28mm L x 33.34mm W |
Primary Winding(s) Dual | Height - Seated (Max) 28.58mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14A-2.5R-16 | Signal Transformer | 29 | 595-1006-ND | ₹1,097.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,133.17000 | ₹1,133.17 |
| 10 | ₹1,021.74800 | ₹10,217.48 |
| 25 | ₹979.95520 | ₹24,498.88 |
| 50 | ₹949.35300 | ₹47,467.65 |
| 200 | ₹890.59610 | ₹1,78,119.22 |
| 400 | ₹862.43448 | ₹3,44,973.79 |
| 600 | ₹846.33075 | ₹5,07,798.45 |
| 1,000 | ₹826.42946 | ₹8,26,429.46 |