30VA Power Transformer Primary Parallel 6.3V, Series 12.6V Secondary Parallel 4.8A, Series 2.4A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-2250-30-12

DigiKey Part Number
5594-RL-2250-30-12-ND
Manufacturer
Manufacturer Product Number
RL-2250-30-12
Description
50/60 HZ XFMR 30VA 115V:12V CT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30VA Power Transformer Primary Parallel 6.3V, Series 12.6V Secondary Parallel 4.8A, Series 2.4A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renco Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Primary
-
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 4.8A, Series 2.4A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
30VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
66.68mm L x 30.16mm W
Height - Seated (Max)
39.69mm
Voltage - Isolation
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,351.08000₹2,351.08
10₹2,116.72000₹21,167.20
25₹2,029.21840₹50,730.46
50₹1,965.14360₹98,257.18
200₹1,842.41300₹3,68,482.60
400₹1,783.68953₹7,13,475.81
Manufacturers Standard Package