
RL-5480HC-3-680 | |
|---|---|
DigiKey Part Number | 5594-RL-5480HC-3-680CT-ND - Cut Tape (CT) 5594-RL-5480HC-3-680TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL-5480HC-3-680 |
Description | FIXED IND 680UH 690MA 1.03 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 690 mA 1.03Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 870mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.03Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹167.73000 | ₹167.73 |
| 10 | ₹137.91500 | ₹1,379.15 |
| 25 | ₹127.55280 | ₹3,188.82 |
| 50 | ₹120.26580 | ₹6,013.29 |
| 100 | ₹113.39800 | ₹11,339.80 |
| 250 | ₹104.92000 | ₹26,230.00 |
| 500 | ₹98.93372 | ₹49,466.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹93.29596 | ₹93,295.96 |
| 2,000 | ₹87.98902 | ₹1,75,978.04 |
| 3,000 | ₹85.02943 | ₹2,55,088.29 |
| 5,000 | ₹81.44605 | ₹4,07,230.25 |
| 7,000 | ₹80.37293 | ₹5,62,610.51 |