
RL-7500-2-221M | |
|---|---|
DigiKey Part Number | 5594-RL-7500-2-221MTR-ND - Tape & Reel (TR) 5594-RL-7500-2-221MCT-ND - Cut Tape (CT) 5594-RL-7500-2-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL-7500-2-221M |
Description | FIXED IND 220UH 800MA 400 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 800 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 400mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹73.26730 | ₹43,960.38 |
| 1,200 | ₹69.09075 | ₹82,908.90 |
| 1,800 | ₹66.76187 | ₹1,20,171.37 |
| 3,000 | ₹63.94232 | ₹1,91,826.96 |
| 4,200 | ₹62.15180 | ₹2,61,037.56 |
| 6,000 | ₹60.31045 | ₹3,61,862.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.70000 | ₹125.70 |
| 10 | ₹103.77200 | ₹1,037.72 |
| 100 | ₹85.29530 | ₹8,529.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹102.31800 | ₹1,023.18 |
| 100 | ₹84.10040 | ₹8,410.04 |