
RL-9740-4 | |
|---|---|
DigiKey Part Number | 5594-RL-9740-4-ND |
Manufacturer | |
Manufacturer Product Number | RL-9740-4 |
Description | CURRENT SENSE XFMR 300:1 180MH T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 A 300:1 Current Sense Transformer 10kHz ~ 200kHz 11Ohm Secondary 180 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 10kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 37 A | |
Inductance | 180 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 300:1 | |
Current Ratio | 1:300 | |
DC Resistance (DCR) | 11Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.750" L x 0.565" W (19.05mm x 14.35mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹415.61000 | ₹415.61 |
| 10 | ₹375.63300 | ₹3,756.33 |
| 25 | ₹360.59240 | ₹9,014.81 |
| 50 | ₹349.50340 | ₹17,475.17 |
| 100 | ₹338.70320 | ₹33,870.32 |
| 250 | ₹324.85384 | ₹81,213.46 |
| 500 | ₹314.70030 | ₹1,57,350.15 |
| 1,000 | ₹304.82072 | ₹3,04,820.72 |