800 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 52mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-9750-1HL-0,8

DigiKey Part Number
5594-RL-9750-1HL-0,8-ND
Manufacturer
Manufacturer Product Number
RL-9750-1HL-0,8
Description
CMC 800UH 3A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
800 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 52mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renco Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
800 mH @ 10 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
52mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.913" L x 0.610" W (23.20mm x 15.50mm)
Height (Max)
0.886" (22.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹345.72000₹345.72
10₹281.70100₹2,817.01
25₹259.72800₹6,493.20
50₹244.33360₹12,216.68
100₹229.82460₹22,982.46
250₹211.97952₹52,994.88
500₹199.40126₹99,700.63
1,000₹187.56105₹1,87,561.05
5,000₹162.67163₹8,13,358.15
Manufacturers Standard Package