
RL-9750-2VM-3,9 | |
|---|---|
DigiKey Part Number | 5594-RL-9750-2VM-3,9-ND |
Manufacturer | |
Manufacturer Product Number | RL-9750-2VM-3,9 |
Description | CMC 3.9MH 1.8A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 133mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.9 mH @ 10 kHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 133mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.748" W (26.00mm x 19.00mm) | |
Height (Max) | 1.173" (29.80mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹504.14000 | ₹504.14 |
| 10 | ₹411.13700 | ₹4,111.37 |
| 25 | ₹379.15520 | ₹9,478.88 |
| 50 | ₹356.66000 | ₹17,833.00 |
| 100 | ₹335.49760 | ₹33,549.76 |
| 250 | ₹309.44460 | ₹77,361.15 |
| 500 | ₹291.07206 | ₹1,45,536.03 |
| 1,000 | ₹273.78047 | ₹2,73,780.47 |