Parametric Equivalent




5PB1104CMGI | |
|---|---|
DigiKey Part Number | 800-2890-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1104CMGI |
Description | IC CLK BUFFER 1:4 200MHZ 8DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | 5PB1104CMGI Models |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Strip | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-DFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1104CMGI8 | Renesas Electronics Corporation | 0 | 800-5PB1104CMGI8CT-ND | ₹2.66000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹247.87000 | ₹247.87 |
| 10 | ₹176.40100 | ₹1,764.01 |
| 25 | ₹159.49720 | ₹3,987.43 |
| 100 | ₹141.25130 | ₹14,125.13 |
| 300 | ₹131.23073 | ₹39,369.22 |
| 500 | ₹127.55486 | ₹63,777.43 |
| 1,000 | ₹123.35869 | ₹1,23,358.69 |
| 2,500 | ₹118.95081 | ₹2,97,377.03 |
| 5,000 | ₹116.30638 | ₹5,81,531.90 |






