
YGRPEACHLCDSHIELD | |
|---|---|
DigiKey Part Number | YGRPEACHLCDSHIELD-ND |
Manufacturer | |
Manufacturer Product Number | YGRPEACHLCDSHIELD |
Description | LCD PANEL ATTACH KIT, RZ/A1H 1ST |
Customer Reference | |
Detailed Description | LCD Touchscreen 7" Display Peach Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Peach | |
Type | Display | |
Function | LCD Touchscreen 7" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |