2309A-1DCG8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹55.43978
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Microchip Technology
In Stock: 35
Unit Price: ₹155.30000
Datasheet

Similar


Microchip Technology
In Stock: 2,500
Unit Price: ₹125.34525
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2309A-1DCG8

DigiKey Part Number
2309A-1DCG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2309A-1DCG8
Description
IC ZD BUFFER 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹85.05552₹2,12,638.80
5,000₹83.22161₹4,16,108.05
7,500₹82.30375₹6,17,278.12
Manufacturers Standard Package