
2SK3576-T1B-AT | |
|---|---|
DigiKey Part Number | 2SK3576-T1B-AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK3576-T1B-AT |
Description | MOSFET N-CH 20V SC-96 SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 4A (Ta) Surface Mount SC-96-3, Thin Mini Mold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 50mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.3 nC @ 4 V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 10 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-96-3, Thin Mini Mold | |
Package / Case | ||
Base Product Number |