
4RCD0232KC1ATG | |
|---|---|
DigiKey Part Number | 800-4RCD0232KC1ATG-ND |
Manufacturer | |
Manufacturer Product Number | 4RCD0232KC1ATG |
Description | IC MEM CTLR DRAM 253-FCCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 253-FCCSP (8x13.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.2V |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tray | Package / Case 253-LFBGA, FCCSP |
Part Status Active | Supplier Device Package 253-FCCSP (8x13.5) |
Controller Type Dynamic RAM (DRAM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹744.74000 | ₹744.74 |
| 10 | ₹692.56900 | ₹6,925.69 |
| 25 | ₹671.51240 | ₹16,787.81 |
| 50 | ₹655.55920 | ₹32,777.96 |
| 100 | ₹639.68150 | ₹63,968.15 |
| 250 | ₹618.90064 | ₹1,54,725.16 |
| 680 | ₹596.59299 | ₹4,05,683.23 |
| 1,360 | ₹581.45610 | ₹7,90,780.30 |